345-080-556-258

Heilind Number:EDA345-080-556-258
Manufacturer:EDAC
Manufacturer Number:345-080-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-258

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Engineered for efficiency, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With 80 positions spread across two rows, it offers ample connectivity options while maintaining a compact .1-inch pitch. Designed for seamless integration, its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Perfect for a wide range of applications, it's a must-have component for any professional setup.