345-080-556-278

Heilind Number:EDA345-080-556-278
Manufacturer:EDAC
Manufacturer Number:345-080-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-278

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, a versatile solution for seamless circuit integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. With a compact pitch of .1 inches and two rows of 80 positions, it offers efficient signal transmission in a space-saving design. The straight mount orientation and .2-inch row spacing provide easy installation and maintenance, while the wide operating temperature range of -40 to 105°C guarantees exceptional performance even in challenging environments. Upgrade your PCB connections with this essential component for optimal functionality.