345-080-556-502

Heilind Number:EDA345-080-556-502
Manufacturer:EDAC
Manufacturer Number:345-080-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-502

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, featuring 80 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance in demanding environments. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and secure board-to-board connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector, designed for optimal signal integrity.