345-080-556-504

Heilind Number:EDA345-080-556-504
Manufacturer:EDAC
Manufacturer Number:345-080-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows of 80 positions each, it offers ample connectivity options for your circuit board layouts. The compact .1-inch pitch and .2-inch row spacing allow for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of industrial applications. Trust in our connector for secure and efficient card edge connections. Elevate your PCB assembly with this essential component.