345-080-556-507

Heilind Number:EDA345-080-556-507
Manufacturer:EDAC
Manufacturer Number:345-080-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-507

Detailed Description

Enhance efficiency and connectivity in your electronic designs with this high-performance Board To Board PCB Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. Featuring two rows of 80 contact positions, it allows for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports high-power applications. With a pitch of .1 inches and row spacing of .2 inches, it enables precise PCB connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your systems with this essential connector for seamless board-to-board connections.