345-080-556-508

Heilind Number:EDA345-080-556-508
Manufacturer:EDAC
Manufacturer Number:345-080-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-508

Detailed Description

Enhance your circuit connectivity with this dual-row, 80-position card edge connector. Designed for seamless board-to-board integration, it boasts a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable and efficient power transfer, rated for up to 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation facilitates easy installation, making it a valuable addition to any project. Elevate your PCB connections with this high-performance component.