345-080-556-512

Heilind Number:EDA345-080-556-512
Manufacturer:EDAC
Manufacturer Number:345-080-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-512

Detailed Description

Enhance your electronic connections with our efficient Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 80 copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Trust in its quality for seamless data and power transfer in your electronic projects.