345-080-556-558

Heilind Number:EDA345-080-556-558
Manufacturer:EDAC
Manufacturer Number:345-080-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-558

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, ensuring efficient data transfer. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for superior durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your connectivity solutions with this essential component.