345-080-556-578

Heilind Number:EDA345-080-556-578
Manufacturer:EDAC
Manufacturer Number:345-080-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-578

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions with a pitch of .1 inches, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliability in any environment. With a straight mount orientation and dual-row configuration, it offers optimal space utilization on your board. Operating reliably over a wide temperature range from -40 to 105 °C, it's perfect for industrial applications. Upgrade your connectivity with this essential component for your electronics projects.