345-080-556-804

Heilind Number:EDA345-080-556-804
Manufacturer:EDAC
Manufacturer Number:345-080-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-804

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance with its Copper Alloy contacts. With two rows of 80 positions each, it allows for efficient signal transmission. The .1-inch pitch and .2-inch row spacing enable precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.