345-080-556-808

Heilind Number:EDA345-080-556-808
Manufacturer:EDAC
Manufacturer Number:345-080-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-808

Detailed Description

Enhance connectivity in your electronic devices with this 80-position board-to-board PCB connector. Designed for seamless integration, it features a sturdy UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts. With a compact pitch of 0.1 inches and dual rows for efficient signal transmission, it ensures reliable connectivity in even the most demanding applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB assembly with this essential component, a dependable choice for maintaining seamless electronic connections.