345-080-556-812

Heilind Number:EDA345-080-556-812
Manufacturer:EDAC
Manufacturer Number:345-080-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-812

Detailed Description

Enhance your circuit connectivity with this high-quality Green Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of Copper Alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers seamless integration for up to 80 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your electronics assembly with this essential component, a must-have in any professional or DIY project.