345-080-556-858

Heilind Number:EDA345-080-556-858
Manufacturer:EDAC
Manufacturer Number:345-080-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-858

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With two rows and a contact pitch of .1 inches, it offers reliable performance for a wide range of applications. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation allows for easy installation. With 80 positions, it provides ample connectivity options, making it ideal for use in various electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality connector.