345-080-556-878

Heilind Number:EDA345-080-556-878
Manufacturer:EDAC
Manufacturer Number:345-080-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-878

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers reliable power delivery with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operations. With two rows and a total of 80 positions, it provides ample space for seamless data transmission. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Invest in this essential component for seamless connectivity in your PCB setups.