345-080-558-201

Heilind Number:EDA345-080-558-201
Manufacturer:EDAC
Manufacturer Number:345-080-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a robust UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With a compact design and a right-angle mount orientation, it allows for seamless integration in your electronic assembly. Boasting two rows of 80 positions each, this connector ensures efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, it guarantees reliable conductivity, thanks to its copper alloy contact material. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this durable and versatile component.