345-080-558-202

Heilind Number:EDA345-080-558-202
Manufacturer:EDAC
Manufacturer Number:345-080-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-202

Detailed Description

Enhance your circuit connections with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 80 positions, it offers ample space for multiple connections. The copper alloy contact material and .1-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient signal transmission. Its Right Angle mount orientation is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your PCB connectivity with this essential component.