345-080-558-203

Heilind Number:EDA345-080-558-203
Manufacturer:EDAC
Manufacturer Number:345-080-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-203

Detailed Description

Elevate your PCB connectivity with our Green Board To Board PCB Connector. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and a compact .1-inch pitch, it offers seamless integration with your circuit board layout. The copper alloy contacts provide reliable conductivity, while the right-angle mount orientation allows for efficient space utilization. With 80 positions, this connector accommodates complex connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in diverse environments. Upgrade your connectivity solution with this essential component.