345-080-558-207

Heilind Number:EDA345-080-558-207
Manufacturer:EDAC
Manufacturer Number:345-080-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-207

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is as visually striking as it is reliable. With a right-angle mount orientation and dual rows of 80 copper alloy contacts, it offers exceptional versatility for your electronic projects. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance in diverse environments. Trust in this connector for efficient and secure connections in your PCB assemblies.