345-080-558-208

Heilind Number:EDA345-080-558-208
Manufacturer:EDAC
Manufacturer Number:345-080-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-208

Detailed Description

Enhance connectivity on your PCB with this dual-row board-to-board connector. Designed for efficiency and durability, it features a high-quality copper alloy contact material and a rugged UL 94V-0 thermoplastic polyester housing. With 80 positions and a .1-inch pitch, it provides ample space for secure and precise connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for high-speed data transmission and power distribution, this green connector is a valuable addition to your electronic projects.