345-080-558-212

Heilind Number:EDA345-080-558-212
Manufacturer:EDAC
Manufacturer Number:345-080-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows and 80 positions, it offers ample space for secure and reliable connections. The right-angle mount orientation allows for flexible installation, while a pitch of .1 inch and row spacing of .2 inch ensure optimal signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality in various environments. Ideal for a wide range of applications, this connector is a must-have component for seamless PCB connections.