345-080-558-258

Heilind Number:EDA345-080-558-258
Manufacturer:EDAC
Manufacturer Number:345-080-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. The connector boasts a generous 80 positions spread across 2 rows, with a pitch of .1 inches and row spacing of .2 inches for efficient data transmission. Crafted with precision, it guarantees reliable contact through its Copper Alloy construction. The right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for demanding applications, this connector is a must-have for any technology enthusiast.