345-080-558-278

Heilind Number:EDA345-080-558-278
Manufacturer:EDAC
Manufacturer Number:345-080-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-278

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this dual-row connector features 80 positions with a .1-inch pitch, ensuring precise and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and efficiency, even in challenging environments. With a right-angle mount orientation and optimal operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your system with this essential component for seamless data transmission and power delivery.