345-080-558-288

Heilind Number:EDA345-080-558-288
Manufacturer:EDAC
Manufacturer Number:345-080-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power delivery. With two rows of 80 positions each, and a pitch of .1 inches, it offers optimal space efficiency on your PCB. The right-angle mount orientation and .2-inch row spacing ensure easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Upgrade your system with this essential component for streamlined data transmission and power distribution.