345-080-558-503

Heilind Number:EDA345-080-558-503
Manufacturer:EDAC
Manufacturer Number:345-080-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-503

Detailed Description

Enhance your PCB connections with our efficient 80-position card edge connector. Designed for seamless integration, this two-row connector features a compact .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission within your circuit board layout. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in demanding environments. With a right-angle mount orientation, it offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality board-to-board connector.