345-080-558-504

Heilind Number:EDA345-080-558-504
Manufacturer:EDAC
Manufacturer Number:345-080-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-504

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts for reliable connectivity. With two rows of 80 positions each, it offers ample space for complex circuitry, while its .1-inch pitch and .2-inch row spacing ensure efficient signal transmission. The right-angle mount orientation further enhances versatility, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.