345-080-558-507

Heilind Number:EDA345-080-558-507
Manufacturer:EDAC
Manufacturer Number:345-080-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in operation. With two rows and 80 positions, it offers ample connectivity options, perfect for various electronic applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation and narrow pitch of .1 inch provide space-saving solutions for your PCB layout. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for both standard and challenging environments. Upgrade your electronic projects with this essential component.