345-080-558-508

Heilind Number:EDA345-080-558-508
Manufacturer:EDAC
Manufacturer Number:345-080-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-508

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions and two rows, ensuring efficient data transfer. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With a contact material of Copper Alloy and an operating temperature range of -40 to 105 °C, this connector guarantees secure and stable connections. Perfect for professional and DIY applications, it is a must-have component for any PCB assembly project. Upgrade your connectivity solutions today.