345-080-558-558

Heilind Number:EDA345-080-558-558
Manufacturer:EDAC
Manufacturer Number:345-080-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-558

Detailed Description

Enhance your circuit connections with this cutting-edge Board To Board PCB Connector. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance, even in demanding environments. With a pitch of .1 in and row spacing of .2 in, this connector offers seamless integration onto your PCB. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation allows for efficient space utilization. Boasting 80 positions across two rows, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.