345-080-558-578

Heilind Number:EDA345-080-558-578
Manufacturer:EDAC
Manufacturer Number:345-080-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of copper alloy contacts, each spaced at .1 inches with a row spacing of .2 inches, it offers a total of 80 positions for optimal signal transmission. The right-angle mount orientation allows for easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Elevate your electronic projects with this essential connector.