345-080-558-588

Heilind Number:EDA345-080-558-588
Manufacturer:EDAC
Manufacturer Number:345-080-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-588

Detailed Description

Enhance your PCB connectivity with our high-performance green board-to-board card edge connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers 80 positions for efficient data transmission. The right-angle mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB assembly with this versatile and dependable component.