345-080-558-803

Heilind Number:EDA345-080-558-803
Manufacturer:EDAC
Manufacturer Number:345-080-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-803

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Designed for efficient signal transmission, each of its 80 positions features a durable copper alloy contact for reliable conductivity. The right-angle mount orientation allows for seamless PCB assembly, while the UL 94V-0 thermoplastic polyester housing ensures safety and stability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure interconnection. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this high-performance card edge connector.