345-080-558-804

Heilind Number:EDA345-080-558-804
Manufacturer:EDAC
Manufacturer Number:345-080-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for precision and durability, this connector features two rows with a total of 80 positions, ensuring seamless communication between your circuit boards. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With copper alloy contact material and a pitch of .1 inches, this connector facilitates efficient power transmission at an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronic assemblies with this essential component.