345-080-558-807

Heilind Number:EDA345-080-558-807
Manufacturer:EDAC
Manufacturer Number:345-080-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows and 80 positions, it offers ample space for complex circuitry, while the right-angle mount orientation allows for space-saving installation. Crafted from copper alloy, the contact material ensures excellent conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee stable power transmission. Ideal for a range of applications, from industrial machinery to consumer electronics, this connector is a versatile and essential component for any PCB assembly project.