345-080-558-808

Heilind Number:EDA345-080-558-808
Manufacturer:EDAC
Manufacturer Number:345-080-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-808

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it provides efficient power transfer with minimal signal loss. Boasting 80 positions in total, it offers ample connectivity options for your electronic devices. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.