345-080-558-812

Heilind Number:EDA345-080-558-812
Manufacturer:EDAC
Manufacturer Number:345-080-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-558-812

Detailed Description

Enhance your circuit connections with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 80 positions and a .1-inch pitch, this connector ensures precise and secure board-to-board mating. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your PCB setups with this high-quality connector that meets industry standards for performance and longevity.