345-080-559-201

Heilind Number:EDA345-080-559-201
Manufacturer:EDAC
Manufacturer Number:345-080-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this component ensures reliable and safe operation in a range of environments. With two rows and 80 positions, it offers ample connectivity possibilities, while the right angle mount orientation allows for efficient PCB layout. The copper alloy contact material guarantees excellent conductivity, and with an amperage of 3A, it can handle moderate power demands. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your system with this essential component for seamless data transmission and power distribution.