345-080-559-202

Heilind Number:EDA345-080-559-202
Manufacturer:EDAC
Manufacturer Number:345-080-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-202

Detailed Description

Efficiently connect and integrate your electronic components with this dual-row board-to-board PCB connector. Designed for seamless assembly, this connector features a green UL 94V-0 thermoplastic polyester housing, ensuring durability and safety in operation. With a contact material of copper alloy, it guarantees reliable and stable connections, even in demanding environments. The right-angle mount orientation and a pitch of .1 inch make it ideal for space-saving applications. Offering 80 positions across two rows, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of electronic devices. Trust in this high-quality connector for efficient and secure board-to-board connections in your projects.