345-080-559-203

Heilind Number:EDA345-080-559-203
Manufacturer:EDAC
Manufacturer Number:345-080-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-203

Detailed Description

Enhance your connectivity with this versatile green PCB connector, designed for seamless integration in your electronic setups. With a current rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 thermoplastic polyester, guarantees durability and safety. Featuring two rows and 80 positions, it offers ample connectivity options for your circuit boards. Crafted with copper alloy contacts, it ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connections with this high-quality board-to-board PCB connector.