345-080-559-207

Heilind Number:EDA345-080-559-207
Manufacturer:EDAC
Manufacturer Number:345-080-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 80 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from robust copper alloy, ensures reliable and efficient data transmission. Engineered for versatility, it boasts a right-angle mount orientation, making it ideal for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand the demands of industrial environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications.