345-080-559-212

Heilind Number:EDA345-080-559-212
Manufacturer:EDAC
Manufacturer Number:345-080-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-212

Detailed Description

Enhance connectivity in your electronic projects with this versatile green Board To Board PCB Connector. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The right-angle mount orientation and a high amperage rating of 3A make it ideal for power-intensive applications. With 80 positions, it allows for extensive data and power transfer. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees durability and efficiency. Upgrade your connections with this essential component for seamless board-to-board communication.