345-080-559-258

Heilind Number:EDA345-080-559-258
Manufacturer:EDAC
Manufacturer Number:345-080-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-258

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact design, it offers a low profile for seamless integration on your PCB. The copper alloy contact material guarantees secure and stable connections, while the right-angle mount orientation saves valuable space. Boasting 80 positions spread across two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for your next project.