345-080-559-278

Heilind Number:EDA345-080-559-278
Manufacturer:EDAC
Manufacturer Number:345-080-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-278

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a right angle mount orientation and a pitch of .1 inches, it ensures efficient and secure connections in any setup. The copper alloy contact material guarantees reliable conductivity, while the 80 positions available across two rows offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is both versatile and resilient. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.