345-080-559-503

Heilind Number:EDA345-080-559-503
Manufacturer:EDAC
Manufacturer Number:345-080-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-503

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector, designed for seamless integration in your electronic systems. Featuring a compact yet durable construction, it boasts a 2-row configuration with 80 positions for efficient data transfer. The right-angle mount orientation ensures easy installation, while the UL 94V-0 thermoplastic polyester housing offers reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal signal transmission and connectivity.