345-080-559-504

Heilind Number:EDA345-080-559-504
Manufacturer:EDAC
Manufacturer Number:345-080-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-504

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for high-performance applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, it offers reliability in even the most demanding environments. With a compact design, this connector boasts two rows of 80 copper alloy contacts, ensuring secure and efficient data transmission. The right-angle mount orientation and 0.1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality. Perfect for use in various electronics projects, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.