345-080-559-508

Heilind Number:EDA345-080-559-508
Manufacturer:EDAC
Manufacturer Number:345-080-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-508

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various applications. The two-row layout with 80 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal signal transfer. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. The right-angle mount orientation further enhances versatility. Upgrade your setup with this essential component for enhanced connectivity and performance.