345-080-559-512

Heilind Number:EDA345-080-559-512
Manufacturer:EDAC
Manufacturer Number:345-080-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 80 positions in a compact, two-row layout, ensuring efficient data transmission in your electronic devices. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal durability and conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment and secure connections. The right-angle mount orientation further enhances versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.