345-080-559-558

Heilind Number:EDA345-080-559-558
Manufacturer:EDAC
Manufacturer Number:345-080-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-558

Detailed Description

Enhance your electronic assemblies with this high-performance Board To Board PCB Connector in a vibrant green hue. With a compact design featuring two rows and 80 positions, it offers seamless connectivity for your PCB projects. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in operation. Its right-angle mount orientation and pitch of .1 inches facilitate easy installation onto your circuit boards. Designed for versatility, it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your connectivity solutions with this essential component.