345-080-559-578

Heilind Number:EDA345-080-559-578
Manufacturer:EDAC
Manufacturer Number:345-080-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-578

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a compact form factor with two rows of 80 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this connector for secure and seamless board-to-board connections in your PCB assembly projects.