345-080-559-588

Heilind Number:EDA345-080-559-588
Manufacturer:EDAC
Manufacturer Number:345-080-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-588

Detailed Description

Enhance connectivity in your electronic devices with this 80-position Board to Board PCB Connector. Designed for efficient signal transfer, it features a dual-row configuration with a .1-inch pitch and .2-inch row spacing, ensuring reliable connections on your PCB. The right-angled mount orientation allows for seamless integration, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. Constructed with high-quality Copper Alloy contacts, it offers optimal conductivity for smooth data transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.