345-080-559-804

Heilind Number:EDA345-080-559-804
Manufacturer:EDAC
Manufacturer Number:345-080-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-804

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, perfect for seamless integration in your electronic assemblies. Crafted with a durable UL 94V-0 thermoplastic polyester housing, it offers reliable performance in demanding environments. The copper alloy contacts ensure efficient power transmission, while the 80 positions and 0.1-inch pitch accommodate high-density layouts. With a right-angle mount orientation and -40 to 105°C operating temperature range, it's versatile for various applications. Trust in this green-colored connector for secure and efficient data and power transmission in your projects.